Voltage Detector CAT IV 1000V Measures AC Voltage 90 ~ 1000VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLUKE-1AC-A1-II

DigiKey Part Number
614-1024-ND
Manufacturer
Manufacturer Product Number
FLUKE-1AC-A1-II
Description
VOLTAGE DETECTOR AC 90-1000V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Voltage Detector CAT IV 1000V Measures AC Voltage 90 ~ 1000VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Fluke Electronics
Type
Voltage Detector
Series
Specifications
Measures AC Voltage 90 ~ 1000VAC
Packaging
Bulk
Ratings
CAT IV 1000V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$69.29000$69.29