
FLK-1AC-A1-II-5PK | |
|---|---|
DigiKey Part Number | 614-1008-ND |
Manufacturer | |
Manufacturer Product Number | FLK-1AC-A1-II-5PK |
Description | VOLT ALERT AC VLTGE DETCTR 5 PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Voltage Detector CAT IV 1000V Measures AC Voltage 90 ~ 1000VAC |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Fluke Electronics | Type Voltage Detector |
Series | Specifications Measures AC Voltage 90 ~ 1000VAC |
Packaging Bulk | Ratings CAT IV 1000V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $308.00000 | $308.00 |


