
FLUKE-107 ESP | |
|---|---|
DigiKey Part Number | 614-FLUKE-107ESP-ND |
Manufacturer | |
Manufacturer Product Number | FLUKE-107 ESP |
Description | FLUKE 107 CAT III 600V DMM ESP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Auto Handheld Digital (DMM) Multimeter 4.0 Digit LCD Display Capacitance, Current, Resistance, Voltage Continuity, Diode Test Function Features Backlight, Hold |
Datasheet | Datasheet |
Category | Display Count 6000 |
Manufacturer Fluke Electronics | Function Capacitance, Current, Resistance, Voltage |
Packaging Bulk | Functions, Extra Continuity, Diode Test |
Part Status Active | Features Backlight, Hold |
Style Handheld | Ranging Auto |
Type Digital (DMM) | Ratings CAT III 600V |
Display Digits 4.0 | Includes Manual, Test Leads |
Display Type LCD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 390B | B&K Precision | 7 | 22-390B-ND | $572.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $243.55000 | $243.55 |











