



FLK-3000FC/PRV240 | |
|---|---|
DigiKey Part Number | 614-1310-ND |
Manufacturer | |
Manufacturer Product Number | FLK-3000FC/PRV240 |
Description | DMM PRV240 PROVING UNIT KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Auto/Manual True RMS Handheld Digital (DMM) Multimeter 3.5 Digit LCD, Triple Display Voltage, Current, Resistance, Capacitance, Frequency Continuity, Diode Test Function Features Auto Off, Backlight, Data Logging (Internal Memory), Min/Max/Ave |
Datasheet | Datasheet |
Category | Display Count 6000 |
Manufacturer Fluke Electronics | Function Voltage, Current, Resistance, Capacitance, Frequency |
Series | Functions, Extra Continuity, Diode Test |
Packaging Box | Features Auto Off, Backlight, Data Logging (Internal Memory), Min/Max/Ave |
Part Status Active | Ranging Auto/Manual |
Style Handheld | Response True RMS |
Type Digital (DMM) | Ratings CAT III 1000V, CAT IV 600V |
Display Digits 3.5 | Includes Battery, Clips, Manual, Test Leads |
Display Type LCD, Triple |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $817.67000 | $817.67 |
| Part Number | Description | Quantity |
|---|---|---|
| PRV240 | PROVING UNIT | 1 |
| FLK-3000FC | FC WIRELESS DIGITAL MM | 1 |


