Auto True RMS Bench Digital (DMM) Multimeter 5.5 Digit VFD, Dual Display Voltage, Current, Resistance, Frequency Continuity, dB, Diode Test Function Features Compare, Data Logging (RS-232), Hold, Min/Max
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Auto True RMS Bench Digital (DMM) Multimeter 5.5 Digit VFD, Dual Display Voltage, Current, Resistance, Frequency Continuity, dB, Diode Test Function Features Compare, Data Logging (RS-232), Hold, Min/Max
What is Auto vs. Manual Ranging: Multimeters - Another Teaching Moment
How to Measure Voltage, Current, and More with a Digital Multimeter (DMM) - Another Teaching Moment

8808A/SU 120V

DigiKey Part Number
614-1069-ND
Manufacturer
Manufacturer Product Number
8808A/SU 120V
Description
USB CABLE KIT SW DMM 5.5 RES
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Auto True RMS Bench Digital (DMM) Multimeter 5.5 Digit VFD, Dual Display Voltage, Current, Resistance, Frequency Continuity, dB, Diode Test Function Features Compare, Data Logging (RS-232), Hold, Min/Max
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Display Count
200000
Manufacturer
Fluke Electronics
Function
Voltage, Current, Resistance, Frequency
Series
Functions, Extra
Continuity, dB, Diode Test
Packaging
Box
Features
Compare, Data Logging (RS-232), Hold, Min/Max
Part Status
Active
Ranging
Auto
Style
Bench
Response
True RMS
Type
Digital (DMM)
Ratings
CAT III 1000V, CAT IV 600V
Display Digits
5.5
Includes
Manual, Power Cord, Software, Test Leads
Display Type
VFD, Dual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$2,927.32000$2,927.32
Manufacturers Standard Package