



8808A 120V | |
|---|---|
DigiKey Part Number | 614-1068-ND |
Manufacturer | |
Manufacturer Product Number | 8808A 120V |
Description | DMM 5.5 RES RS-232 INTERFACE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Auto True RMS Bench Digital (DMM) Multimeter 5.5 Digit VFD, Dual Display Voltage, Current, Resistance, Frequency Continuity, dB, Diode Test Function Features Compare, Data Logging (RS-232), Hold, Min/Max |
Datasheet | Datasheet |
Category | Display Count 200000 |
Manufacturer Fluke Electronics | Function Voltage, Current, Resistance, Frequency |
Series | Functions, Extra Continuity, dB, Diode Test |
Packaging Box | Features Compare, Data Logging (RS-232), Hold, Min/Max |
Part Status Active | Ranging Auto |
Style Bench | Response True RMS |
Type Digital (DMM) | Ratings CAT I 1000V, CAT II 600V |
Display Digits 5.5 | Includes Manual, Power Cord, Test Leads |
Display Type VFD, Dual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,261.68000 | $2,261.68 |



