
80PK-26 | |
|---|---|
DigiKey Part Number | 614-1443-ND |
Manufacturer | |
Manufacturer Product Number | 80PK-26 |
Description | PROBE TAPERED TEMP SUREGRIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 39.370" (1000.00mm) K-Type Thermocouple Immersion / Penetration, Tapered -40 ~ 1500°F (-40 ~ 816°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | HVAC | |
Tip Type | Immersion / Penetration, Tapered | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -40 ~ 1500°F (-40 ~ 816°C) | |
Cable Length | 39.370" (1000.00mm) | |
Cable Insulation | Poly-Vinyl Chloride (PVC) | |
Plug Color | Yellow | |
Probe Length | 8.500" (215.90mm) | |
Probe Material | Stainless Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $284.13000 | $284.13 |


