Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CAT6A-07WT-SFTP | |
|---|---|
DigiKey Part Number | 4627-CAT6A-07WT-SFTP-ND |
Manufacturer | |
Manufacturer Product Number | CAT6A-07WT-SFTP |
Description | CAT6A S/FTP 26AWG PVC 7.00' WT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Shielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.46000 | $16.46 |
| 10 | $13.98500 | $139.85 |
| 25 | $13.10960 | $327.74 |
| 50 | $12.48340 | $624.17 |
| 100 | $11.88740 | $1,188.74 |
| 250 | $11.14360 | $2,785.90 |
| 500 | $10.61216 | $5,306.08 |
| 1,000 | $10.10627 | $10,106.27 |











