Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N262-S07-WH | |
|---|---|
DigiKey Part Number | 95-N262-S07-WH-ND |
Manufacturer | |
Manufacturer Product Number | N262-S07-WH |
Description | CAT6A 10G SNAGLESS SHIELDED SLIM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 7.00' (2.13m) |
Packaging Box | Shielding Shielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N262AB-007-WH | Eaton Tripp Lite | 105 | 95-N262AB-007-WH-ND | $24.92000 | Parametric Equivalent |
| CAT6A-007WH-FUTP | Ease Electronics | 0 | 4627-CAT6A-007WH-FUTP-ND | $53.53000 | Parametric Equivalent |
| CAT6A-07WT-SFTP | Ease Electronics | 0 | 4627-CAT6A-07WT-SFTP-ND | $113.60000 | Parametric Equivalent |
| MP-6ARJ45SNNW-007 | Amphenol Cables on Demand | 757 | MP-6ARJ45SNNW-007-ND | $20.81000 | Parametric Equivalent |
| NLWH-7F-CAT6A-PATCH | StarTech.com | 21 | 5214-NLWH-7F-CAT6A-PATCH-ND | $27.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.61000 | $21.61 |
| 10 | $18.36400 | $183.64 |
| 25 | $17.21320 | $430.33 |
| 50 | $16.39140 | $819.57 |
| 100 | $15.60910 | $1,560.91 |
| 250 | $14.63256 | $3,658.14 |
| 500 | $13.93490 | $6,967.45 |
| 1,000 | $13.27064 | $13,270.64 |











