
TRD626ASP-WHT-7F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASP-WHT-7F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASP-WHT-7F |
Description | CAT6A FUTP RJ45 CMP 26AWG WHT 7F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Shielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.41000 | $69.41 |
| 10 | $58.99100 | $589.91 |
| 25 | $55.29840 | $1,382.46 |
| 50 | $52.66060 | $2,633.03 |
| 100 | $50.14990 | $5,014.99 |
| 250 | $47.01440 | $11,753.60 |

