
DDZ13BSF-7 | |
|---|---|
DigiKey Part Number | 31-DDZ13BSF-7TR-ND - Tape & Reel (TR) 31-DDZ13BSF-7CT-ND - Cut Tape (CT) 31-DDZ13BSF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ13BSF-7 |
Description | DIODE ZENER 12.88V 500MW SOD323F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12.88 V 500 mW ±3% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 70 nA @ 11.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Supplier Device Package SOD-323F |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 35 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDZ13BSF-7 | Diodes Incorporated | 170 | 31-DDZ13BSF-7CT-ND | $0.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.22400 | $2.24 |
| 100 | $0.13940 | $13.94 |
| 500 | $0.10214 | $51.07 |
| 1,000 | $0.09005 | $90.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.07463 | $223.89 |
| 6,000 | $0.06684 | $401.04 |
| 9,000 | $0.06287 | $565.83 |
| 15,000 | $0.05840 | $876.00 |
| 21,000 | $0.05575 | $1,170.75 |
| 30,000 | $0.05317 | $1,595.10 |

