SC-90, SOD-323F Single Zener Diodes

Results: 1,634
Manufacturer
Diodes IncorporatedDiotec SemiconductorGood-Ark SemiconductorMicro Commercial CoNexperia USA Inc.onsemiPanasonic Electronic ComponentsPanjit International Inc.Rohm SemiconductorTaiwan Semiconductor Corporation
Series
-BZT52-B2V4SBZT52-B2V4S-AUBZT52-C2V4SBZT52-C2V4S-AUGSM3ZxxBWMMSZ5221BSMMSZ5221BS-AUPZ515V6BCH-AUPZS516V2BCHTDZxJUDZ
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Voltage - Zener (Nom) (Vz)
2 V2.2 V2.4 V2.43 V2.5 V2.53 V2.65 V2.7 V2.8 V2.96 V3 V3.12 V
Tolerance
±1.91%±1.94%±1.95%±1.96%±1.98%±2%±2.04%±2.05%±2.06%±2.07%±2.08%±2.09%
Power - Max
150 mW200 mW300 mW310 mW400 mW500 mW550 mW800 mW
Impedance (Max) (Zzt)
5 Ohms6 Ohms7 Ohms8 Ohms9 Ohms10 Ohms11 Ohms12 Ohms13 Ohms14 Ohms15 Ohms16 Ohms
Current - Reverse Leakage @ Vr
10 nA @ 15.2 V10 nA @ 16.7 V10 nA @ 18.2 V10 nA @ 19 V10 nA @ 20.4 V10 nA @ 21.2 V10 nA @ 22.8 V10 nA @ 25 V10 nA @ 27.3 V10 nA @ 29.6 V10 nA @ 32.6 V45 nA @ 10 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA950 mV @ 10 mA1 V @ 10 mA1.1 V @ 100 mA1.3 V @ 10 mA
Operating Temperature
-65°C ~ 150°C (TA)-65°C ~ 150°C (TJ)-65°C ~ 150°C-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-55°C ~ 150°C-55°C ~ 175°C (TJ)-50°C ~ 150°C (TJ)-40°C ~ 85°C150°C (TJ)150°C-
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101
Supplier Device Package
SMini2-F1SMini2-F3SMini2-F5-BSOD-323SOD-323FSOD-323FLSOD-323HEUMD2
Stocking Options
Environmental Options
Media
Marketplace Product
1,634Results
Applied FiltersRemove All

Showing
of 1,634
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-90_SOD323F
DDZ4V7ASF-7
DIODE ZENER 4.56V 500MW SOD323F
Diodes Incorporated
67,402
In Stock
144,000
Factory
1 : $0.23000
Cut Tape (CT)
3,000 : $0.04054
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.56 V±3%500 mW130 Ohms10 µA @ 1 V900 mV @ 10 mA-65°C ~ 150°C--Surface MountSC-90, SOD-323FSOD-323F
SC-90_SOD323F
DDZ6V8CSF-7
DIODE ZENER 6.84V 500MW SOD323F
Diodes Incorporated
21,800
In Stock
27,000
Factory
1 : $0.23000
Cut Tape (CT)
3,000 : $0.04054
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active6.84 V±3%500 mW30 Ohms7.5 µA @ 4 V900 mV @ 10 mA-65°C ~ 150°C--Surface MountSC-90, SOD-323FSOD-323F
SC-90_SOD323F
DDZ16CSF-7
DIODE ZENER 16.1V 500MW SOD323F
Diodes Incorporated
21,280
In Stock
96,000
Factory
1 : $0.23000
Cut Tape (CT)
3,000 : $0.04054
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active16.1 V±3%500 mW40 Ohms70 nA @ 14.9 V900 mV @ 10 mA-65°C ~ 150°C--Surface MountSC-90, SOD-323FSOD-323F
SC-90_SOD323F
DDZ36DSF-7
DIODE ZENER 34.89V 500MW SOD323F
Diodes Incorporated
11,728
In Stock
27,000
Factory
1 : $0.23000
Cut Tape (CT)
3,000 : $0.04054
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active34.89 V±3%500 mW90 Ohms70 nA @ 32.3 V900 mV @ 10 mA-65°C ~ 150°C--Surface MountSC-90, SOD-323FSOD-323F
SC-90_SOD323F
DDZ30CSF-7
DIODE ZENER 29.09V 500MW SOD323F
Diodes Incorporated
4,597
In Stock
186,000
Factory
1 : $0.23000
Cut Tape (CT)
3,000 : $0.04054
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active29.09 V±3%500 mW55 Ohms70 nA @ 26.9 V900 mV @ 10 mA-65°C ~ 150°C--Surface MountSC-90, SOD-323FSOD-323F
14,049
In Stock
1 : $0.26000
Cut Tape (CT)
5,000 : $0.04313
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.1 V±1.96%200 mW60 Ohms100 nA @ 800 mV--55°C ~ 150°C (TJ)--Surface MountSC-90, SOD-323FSOD-323
SC-90_SOD323F PKG
MM3Z12VB
DIODE ZENER 12V 200MW SOD323F
onsemi
2,157,882
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.04685
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12 V±2%200 mW23 Ohms900 nA @ 8 V1 V @ 10 mA-65°C ~ 150°C--Surface MountSC-90, SOD-323FSOD-323F
SC-90_SOD323F
DDZ5V6CSF-7
DIODE ZENER 5.76V 500MW SOD323F
Diodes Incorporated
14,963
In Stock
189,000
Factory
1 : $0.27000
Cut Tape (CT)
3,000 : $0.04815
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.76 V±3%500 mW80 Ohms7.5 µA @ 2 V900 mV @ 10 mA-65°C ~ 150°C--Surface MountSC-90, SOD-323FSOD-323F
SC-90_SOD323F
DDZ5V6ASF-7
DIODE ZENER 5.42V 500MW SOD323F
Diodes Incorporated
121,180
In Stock
1,116,000
Factory
1 : $0.29000
Cut Tape (CT)
3,000 : $0.04959
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.42 V±2%500 mW80 Ohms7.5 µA @ 2 V900 mV @ 10 mA-65°C ~ 150°C--Surface MountSC-90, SOD-323FSOD-323F
SC-90_SOD323F
DDZ12CSF-7
DIODE ZENER 12.05V 500MW SOD323F
Diodes Incorporated
33,314
In Stock
645,000
Factory
1 : $0.29000
Cut Tape (CT)
3,000 : $0.04861
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12.05 V±3%500 mW35 Ohms70 nA @ 11.2 V900 mV @ 10 mA-65°C ~ 150°C--Surface MountSC-90, SOD-323FSOD-323F
SC-90_SOD323F
DDZ15ASF-7
DIODE ZENER 13.79V 500MW SOD323F
Diodes Incorporated
31,660
In Stock
168,000
Factory
1 : $0.29000
Cut Tape (CT)
3,000 : $0.04959
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active13.79 V±3%500 mW40 Ohms70 nA @ 12.8 V900 mV @ 10 mA-65°C ~ 150°C--Surface MountSC-90, SOD-323FSOD-323F
SC-90_SOD323F
DDZ13ASF-7
DIODE ZENER 12.43V 500MW SOD323F
Diodes Incorporated
18,122
In Stock
108,000
Factory
1 : $0.29000
Cut Tape (CT)
3,000 : $0.04893
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12.43 V±3%500 mW35 Ohms70 nA @ 11.5 V900 mV @ 10 mA-65°C ~ 150°C--Surface MountSC-90, SOD-323FSOD-323F
SC-90_SOD323F
D3Z10BF-7
DIODE ZENER 10V 400MW SOD323F
Diodes Incorporated
13,755
In Stock
159,000
Factory
1 : $0.29000
Cut Tape (CT)
3,000 : $0.04926
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 V±2%400 mW10 Ohms100 nA @ 7 V1.1 V @ 100 mA-65°C ~ 150°C--Surface MountSC-90, SOD-323FSOD-323F
SC-90_SOD323F PKG
MM3Z3V6C
DIODE ZENER 3.6V 200MW SOD323F
onsemi
12,536
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.05068
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.6 V±5%200 mW84 Ohms4.5 µA @ 1 V1 V @ 10 mA-65°C ~ 150°C--Surface MountSC-90, SOD-323FSOD-323F
SC-90_SOD323F PKG
MM3Z20VC
DIODE ZENER 20V 200MW SOD323F
onsemi
7,034
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.04959
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active20 V±5%200 mW51 Ohms45 nA @ 14 V1 V @ 10 mA-65°C ~ 150°C--Surface MountSC-90, SOD-323FSOD-323F
SC-90_SOD323F
D3Z12BF-7
DIODE ZENER 12V 400MW SOD323F
Diodes Incorporated
2,640
In Stock
168,000
Factory
1 : $0.29000
Cut Tape (CT)
3,000 : $0.04926
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12 V±2%400 mW10 Ohms100 nA @ 9 V1.1 V @ 100 mA-65°C ~ 150°C--Surface MountSC-90, SOD-323FSOD-323F
SC-90_SOD323F PKG
MM3Z3V3B
DIODE ZENER 3.3V 200MW SOD323F
onsemi
168,512
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.05022
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 V±2%200 mW89 Ohms4.5 µA @ 1 V1 V @ 10 mA-65°C ~ 150°C--Surface MountSC-90, SOD-323FSOD-323F
SC-90_SOD323F
DDZ3V3ASF-7
DIODE ZENER 3.27V 500MW SOD323F
Diodes Incorporated
130,775
In Stock
1,722,000
Factory
1 : $0.30000
Cut Tape (CT)
3,000 : $0.05151
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.27 V±3%500 mW130 Ohms20 µA @ 1 V900 mV @ 10 mA-65°C ~ 150°C--Surface MountSC-90, SOD-323FSOD-323F
SC-90_SOD323F
DDZ16ASF-7
DIODE ZENER 15.19V 500MW SOD323F
Diodes Incorporated
128,421
In Stock
93,000
Factory
1 : $0.30000
Cut Tape (CT)
3,000 : $0.05249
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15.19 V±3%500 mW40 Ohms70 nA @ 14.1 V900 mV @ 10 mA-65°C ~ 150°C--Surface MountSC-90, SOD-323FSOD-323F
SC-90_SOD323F
DDZ3V9BSF-7
DIODE ZENER 4.03V 500MW SOD323F
Diodes Incorporated
121,679
In Stock
588,000
Factory
1 : $0.30000
Cut Tape (CT)
3,000 : $0.05087
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.03 V±3%500 mW130 Ohms10 µA @ 1 V900 mV @ 10 mA-65°C ~ 150°C--Surface MountSC-90, SOD-323FSOD-323F
SC-90_SOD323F PKG
MM3Z56VB
DIODE ZENER 56V 200MW SOD323F
onsemi
70,974
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.05022
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active56 V±2%200 mW188 Ohms45 nA @ 39.2 V1 V @ 10 mA-65°C ~ 150°C--Surface MountSC-90, SOD-323FSOD-323F
SC-90_SOD323F PKG
MM3Z15VB
DIODE ZENER 15V 200MW SOD323F
onsemi
69,124
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.05022
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 V±2%200 mW28 Ohms45 nA @ 10.5 V1 V @ 10 mA-65°C ~ 150°C--Surface MountSC-90, SOD-323FSOD-323F
SC-90_SOD323F
DDZ5V6BSF-7
DIODE ZENER 5.6V 500MW SOD323F
Diodes Incorporated
65,230
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.05087
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.6 V±2.5%500 mW80 Ohms7.5 µA @ 2 V900 mV @ 10 mA-65°C ~ 150°C--Surface MountSC-90, SOD-323FSOD-323F
SC-90_SOD323F PKG
MM3Z5V1C
DIODE ZENER 5.1V 200MW SOD323F
onsemi
51,359
In Stock
51,000
Factory
1 : $0.30000
Cut Tape (CT)
3,000 : $0.05022
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.1 V±5%200 mW56 Ohms1.8 µA @ 2 V1 V @ 10 mA-65°C ~ 150°C--Surface MountSC-90, SOD-323FSOD-323F
SC-90_SOD323F PKG
MM3Z5V6C
DIODE ZENER 5.6V 200MW SOD323F
onsemi
44,984
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.05022
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.6 V±5%200 mW37 Ohms900 nA @ 2 V1 V @ 10 mA-65°C ~ 150°C--Surface MountSC-90, SOD-323FSOD-323F
Showing
of 1,634

SC-90, SOD-323F Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.