4608X-101-474 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 1,875
Unit Price: $0.65000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $2.58275
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $2.40999
Datasheet
470k Ohm ±2% 200mW Power Per Element Bussed 7 Resistor Network/Array ±100ppm/°C 8-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4608X-101-474

DigiKey Part Number
4608X-1-474-ND
Manufacturer
Manufacturer Product Number
4608X-101-474
Description
RES ARRAY 7 RES 470K OHM 8SIP
Customer Reference
Detailed Description
470k Ohm ±2% 200mW Power Per Element Bussed 7 Resistor Network/Array ±100ppm/°C 8-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
200mW
Manufacturer
Bourns Inc.
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
8-SIP
Circuit Type
Bussed
Supplier Device Package
8-SIP
Resistance (Ohms)
470k
Size / Dimension
0.798" L x 0.098" W (20.27mm x 2.49mm)
Tolerance
±2%
Height - Seated (Max)
0.200" (5.08mm)
Number of Resistors
7
Base Product Number
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4608X-101-474LFBourns Inc.1,8754608X-1-474LF-ND$0.65000Direct
4308R-101-474Bourns Inc.04308R-1-474-ND$2.58275Similar
4308R-101-474LFBourns Inc.04308R-1-474LF-ND$2.40999Similar
Obsolete
This product is no longer manufactured. View Substitutes