
4608X-101-474LF | |
|---|---|
DigiKey Part Number | 4608X-1-474LF-ND |
Manufacturer | |
Manufacturer Product Number | 4608X-101-474LF |
Description | RES ARRAY 7 RES 470K OHM 8SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470k Ohm ±2% 200mW Power Per Element Bussed 7 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4608X-101-474LF Models |
Category | Power Per Element 200mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 8-SIP |
Circuit Type Bussed | Supplier Device Package 8-SIP |
Resistance (Ohms) 470k | Size / Dimension 0.798" L x 0.098" W (20.27mm x 2.49mm) |
Tolerance ±2% | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 7 | Base Product Number |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.65000 | $0.65 |
| 10 | $0.41600 | $4.16 |
| 25 | $0.35160 | $8.79 |
| 50 | $0.31180 | $15.59 |
| 200 | $0.24910 | $49.82 |
| 400 | $0.22458 | $89.83 |
| 600 | $0.21197 | $127.18 |
| 1,000 | $0.19770 | $197.70 |
| 5,000 | $0.16243 | $812.15 |

