
4308R-101-474LF | |
|---|---|
DigiKey Part Number | 4308R-1-474LF-ND |
Manufacturer | |
Manufacturer Product Number | 4308R-101-474LF |
Description | RES ARRAY 7 RES 470K OHM 8SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470k Ohm ±2% 200mW Power Per Element Bussed 7 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4308R-101-474LF Models |
Category | Number of Pins 8 |
Manufacturer Bourns Inc. | Power Per Element 200mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 8-SIP |
Resistance (Ohms) 470k | Supplier Device Package 8-SIP |
Tolerance ±2% | Size / Dimension 0.784" L x 0.085" W (19.91mm x 2.16mm) |
Number of Resistors 7 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.40999 | $4,819.98 |

