Parametric Equivalent
Parametric Equivalent

FPSLDLD002ML | |
|---|---|
DigiKey Part Number | BEL21673-ND |
Manufacturer | |
Manufacturer Product Number | FPSLDLD002ML |
Description | FXPC OS2 LC_DX LC_DX 2M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 6.6' (2.0m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer Belden Inc. | Length - Overall 6.6' (2.0m) |
Series | Type Singlemode, Duplex, OS2 |
Packaging Bulk | Color - Connectors Blue |
Part Status Active | Insertion Loss 0.35dB |
1st Connector LC Duplex | Return Loss 55dB |
2nd Connector LC Duplex | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FPSLDLD002M | Belden Inc. | 0 | BEL21672-ND | $69.63000 | Parametric Equivalent |
| FPSLULU002M | Belden Inc. | 0 | BEL22453-ND | $84.03000 | Parametric Equivalent |
| N370X-02M | Eaton Tripp Lite | 15 | 95-N370X-02M-ND | $39.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.61000 | $70.61 |


