FPSLDLD002M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $70.61000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $84.03000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 15
Unit Price: $39.67000
Datasheet
Image for FPSLDLD002M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPSLDLD002M

DigiKey Part Number
BEL21672-ND
Manufacturer
Manufacturer Product Number
FPSLDLD002M
Description
FXPC OS2 LC_DX LC_DX 2M
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 9/125 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
6.6' (2.0m)
Manufacturer
Belden Inc.
Type
Singlemode, Duplex, OS2
Series
Color - Connectors
Blue
Packaging
Bulk
Insertion Loss
0.35dB
Part Status
Active
Return Loss
55dB
1st Connector
LC Duplex
Operating Temperature
-40°C ~ 75°C
2nd Connector
LC Duplex
Base Product Number
Fiber Type
9/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FPSLDLD002MLBelden Inc.0BEL21673-ND$70.61000Parametric Equivalent
FPSLULU002MBelden Inc.0BEL22453-ND$84.03000Parametric Equivalent
N370X-02MEaton Tripp Lite1595-N370X-02M-ND$39.67000Parametric Equivalent
Available To Order
Factory Stock: 3,572
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$69.63000$69.63
Manufacturers Standard Package