
AM3025A | |
|---|---|
DigiKey Part Number | 2977-AM3025ATR-ND - Tape & Reel (TR) 2977-AM3025ACT-ND - Cut Tape (CT) 2977-AM3025ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM3025A |
Description | SUBOCTAVE FILTER BANK, 0.4-6 GHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF IC Sub-Octave Filter Bank 400MHz ~ 6GHz 24-QFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Atlanta Micro Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Sub-Octave Filter Bank | |
Frequency | 400MHz ~ 6GHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-QFN Exposed Pad | |
Supplier Device Package | 24-QFN (9x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $605.15000 | $605.15 |
| 10 | $540.76400 | $5,407.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $497.49120 | $24,874.56 |







