
AM3156 | |
|---|---|
DigiKey Part Number | 2977-AM3156TR-ND - Tape & Reel (TR) 2977-AM3156CT-ND - Cut Tape (CT) 2977-AM3156DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM3156 |
Description | 0.4 TO 8 GHZ DIGITALLY TUNABLE F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF IC Digitally Tunable Bandpass 400MHz ~ 8GHz 40-QFN (10x10) |
Datasheet | Datasheet |
Category | Frequency 400MHz ~ 8GHz |
Manufacturer Mercury Systems, Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 40-QFN Exposed Pad |
Part Status Active | Supplier Device Package 40-QFN (10x10) |
Function Digitally Tunable Bandpass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $598.78000 | $598.78 |
| 10 | $585.85100 | $5,858.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $478.63670 | $95,727.34 |









