
AM3152 | |
|---|---|
DigiKey Part Number | 2977-AM3152TR-ND - Tape & Reel (TR) 2977-AM3152CT-ND - Cut Tape (CT) 2977-AM3152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM3152 |
Description | 400 MHZ TO 8 GHZ DIGITALLY TUNAB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF IC Digitally Tunable Bandpass 400MHz ~ 8GHz 40-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Atlanta Micro Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Digitally Tunable Bandpass | |
Frequency | 400MHz ~ 8GHz | |
Mounting Type | Surface Mount | |
Package / Case | 40-QFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $425.87000 | $425.87 |
| 10 | $377.25100 | $3,772.51 |
| 25 | $368.70280 | $9,217.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $348.62940 | $17,431.47 |











