
AM3089 | |
|---|---|
DigiKey Part Number | 2977-AM3089-ND |
Manufacturer | |
Manufacturer Product Number | AM3089 |
Description | ANALOG TUNE BANDPASS BANK, 2-18 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF IC Analog Tunable Switched Filter Bank 2GHz ~ 18GHz 72-QFN (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Atlanta Micro Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Analog Tunable Switched Filter Bank | |
Frequency | 2GHz ~ 18GHz | |
Mounting Type | Surface Mount | |
Package / Case | 72-QFN Exposed Pad | |
Supplier Device Package | 72-QFN (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $987.99000 | $987.99 |
| 10 | $880.39300 | $8,803.93 |




