Similar

DG401CJ+ | |
|---|---|
DigiKey Part Number | DG401CJ+-ND |
Manufacturer | |
Manufacturer Product Number | DG401CJ+ |
Description | IC SWITCH SPST-NOX2 45OHM 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 45Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DG401CJ+ Models |
Category | Switch Time (Ton, Toff) (Max) 150ns, 100ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 10pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 12pF, 12pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NO | Crosstalk -90dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Through Hole |
On-State Resistance (Max) 45Ohm | Package / Case 16-DIP (0.300", 7.62mm) |
Channel-to-Channel Matching (ΔRon) 500mOhm | Supplier Device Package 16-PDIP |
Voltage - Supply, Single (V+) 10V ~ 30V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG401CJ+ | Analog Devices Inc./Maxim Integrated | 0 | DG401CJ+-ND | $14.53000 | Direct |
| DG401DJ-E3 | Vishay Siliconix | 71 | DG401DJ-E3-ND | $3.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.38000 | $22.38 |
| 10 | $17.65900 | $176.59 |
| 25 | $16.47960 | $411.99 |
| 100 | $15.18350 | $1,518.35 |
| 250 | $14.56560 | $3,641.40 |
| 500 | $14.19328 | $7,096.64 |
| 1,000 | $13.88683 | $13,886.83 |



