



AM-530 | |
|---|---|
DigiKey Part Number | 705-1053-ND |
Manufacturer | |
Manufacturer Product Number | AM-530 |
Description | ELEC CNTRCTR DIG MM W/TRUE-RMS |
Customer Reference | |
Detailed Description | Auto/Manual True RMS Handheld Digital (DMM) Multimeter 3.75 Digit LCD, Bar Graph Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test Function Features Auto Off, Backlight, Hold, Min/Max, Voltage Detector |
Datasheet | Datasheet |
Category | Display Count 4000 |
Manufacturer Amprobe | Function Voltage, Current, Resistance, Capacitance, Temperature, Frequency |
Series | Functions, Extra Continuity, Diode Test |
Packaging Box | Features Auto Off, Backlight, Hold, Min/Max, Voltage Detector |
Part Status Obsolete | Ranging Auto/Manual |
Style Handheld | Response True RMS |
Type Digital (DMM) | Ratings CAT III 600V |
Display Digits 3.75 | Includes Battery, Case, Hanger, Manual, Temperature Probe, Test Leads |
Display Type LCD, Bar Graph |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FLUKE-117 | Fluke Electronics | 324 | 614-1011-ND | $474.99000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $180.64000 | $180.64 |

