FX888D-29BY/P is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


American Hakko Products, Inc.
In Stock: 308
Unit Price: $130.62000
Datasheet

MFR Recommended


American Hakko Products, Inc.
In Stock: 141
Unit Price: $130.62000
Datasheet

MFR Recommended


American Hakko Products, Inc.
In Stock: 33
Unit Price: $130.62000
Datasheet
Soldering 70W 1 120V ESD Safe, Iron Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Soldering 70W 1 120V ESD Safe, Iron Holder
Hakko FX888D-29BY/P solder station | Maker Minute
Hakko and Klein Tools New Product Discoveries Episodes 15

FX888D-29BY/P

DigiKey Part Number
1691-1083-ND
Manufacturer
Manufacturer Product Number
FX888D-29BY/P
Description
SOLDERING STATION 70W 1 CH 120V
Customer Reference
Detailed Description
Soldering 70W 1 120V ESD Safe, Iron Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control/Display Type
Digital
Manufacturer
American Hakko Products, Inc.
Includes
Iron Holder
Packaging
Box
Base Unit
FX888D
Part Status
Obsolete
Supplied Iron, Tweezer, Handle
FX-8801-02
Type
Soldering
Supplied Tips/Nozzles
T18-D16
Wattage
70W
Workstand
FH800-03BY
Voltage - Input
120V
Features
ESD Safe, Iron Holder
Plug Type
NEMA 5-15P
Tip Cleaner
Scouring Pad
Number of Channels
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FX888DX-010BYAmerican Hakko Products, Inc.3081691-FX888DX-010BY-ND$130.62000MFR Recommended
FX888DX-010SVAmerican Hakko Products, Inc.1411691-FX888DX-010SV-ND$130.62000MFR Recommended
FX888DX-010YWAmerican Hakko Products, Inc.331691-FX888DX-010YW-ND$130.62000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes