Soldering 95W 2 USB Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX971-011

DigiKey Part Number
1691-FX971-011-ND
Manufacturer
Manufacturer Product Number
FX971-011
Description
STATION ONLY,W/B5129&B2419,FX-97
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Soldering 95W 2 USB Port
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
2
Manufacturer
American Hakko Products, Inc.
Control/Display Type
Digital
Series
Includes
Power Cord
Packaging
Box
Base Unit
FX-971
Part Status
Active
Workstand
FH-215
Type
Soldering
Temperature Range
122°F ~ 842°F (50°C ~ 450°C)
Wattage
95W
Features
USB Port
Plug Type
NEMA 5-15
Tip Cleaner
Sponge
Voltage - Output
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$340.20000$340.20
5$335.77600$1,678.88
Manufacturers Standard Package