
T52-L2 | |
|---|---|
DigiKey Part Number | 1691-T52-L2-ND |
Manufacturer | |
Manufacturer Product Number | T52-L2 |
Description | TIP,CHIP,2 X 8MM,2PK,FX-9706 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Tweezer Tip Blade For FX-9706 |
Category | Height 0.008" (0.20mm) |
Manufacturer American Hakko Products, Inc. | Width 0.079" (2.00mm) |
Packaging Retail Package | Length 0.315" (8.00mm) |
Part Status Active | Tip Chip Size Chip |
Tip Type Tweezer | For Use With/Related Products FX-9706 |
Tip Shape Blade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $144.01000 | $144.01 |
| 5 | $130.68600 | $653.43 |
| 10 | $125.35600 | $1,253.56 |









