
T52-J015 | |
|---|---|
DigiKey Part Number | 1691-T52-J015-ND |
Manufacturer | |
Manufacturer Product Number | T52-J015 |
Description | TIP,BENT,R0.15MM/30DEG X 2.5 X 5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Tweezer Tip Bent For FX-9706 |
Category | Tip Shape Bent |
Manufacturer American Hakko Products, Inc. | Length 0.224" (5.70mm) |
Packaging Retail Package | Diameter 0.006" (0.15mm) |
Part Status Active | Tip Chip Size Chip |
Tip Type Tweezer | For Use With/Related Products FX-9706 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $144.01000 | $144.01 |
| 5 | $130.68600 | $653.43 |
| 10 | $125.35600 | $1,253.56 |










