
T50-D04 | |
|---|---|
DigiKey Part Number | 1691-T50-D04-ND |
Manufacturer | |
Manufacturer Product Number | T50-D04 |
Description | TIP,CHISEL,0.4 X 5.5MM,MICRO,FX- |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For FX-971 |
Datasheet | Datasheet |
Category | Tip Shape Chisel |
Manufacturer American Hakko Products, Inc. | Height 0.008" (0.20mm) |
Series | Width 0.020" (0.51mm) |
Packaging Bag | Length 0.220" (5.58mm) |
Part Status Active | For Use With/Related Products FX-971 |
Tip Type Soldering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $77.23000 | $77.23 |
| 5 | $70.09000 | $350.45 |
| 10 | $67.22100 | $672.21 |
| 25 | $63.60600 | $1,590.15 |
| 50 | $62.65580 | $3,132.79 |











