
T39-KL | |
|---|---|
DigiKey Part Number | 1691-T39-KL-ND |
Manufacturer | |
Manufacturer Product Number | T39-KL |
Description | TIP,KNIFE,5MM/45DEG X 11MM,LT ED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Knife 45° For FX-971 |
Datasheet | Datasheet |
Category | Tip Shape Knife 45° |
Manufacturer American Hakko Products, Inc. | Height 0.060" (1.52mm) |
Series | Width 0.200" (5.08mm) |
Packaging Bag | Length 0.430" (10.92mm) |
Part Status Active | For Use With/Related Products FX-971 |
Tip Type Soldering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.25000 | $48.25 |
| 5 | $43.78600 | $218.93 |
| 10 | $41.99100 | $419.91 |
| 25 | $39.73360 | $993.34 |
| 50 | $38.10640 | $1,905.32 |
| 100 | $37.08490 | $3,708.49 |











