Soldering Tip Chisel, Bent 30° For FX-971
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T39-JD14

DigiKey Part Number
1691-T39-JD14-ND
Manufacturer
Manufacturer Product Number
T39-JD14
Description
TIP,BENT CHISEL,1.4MM/30DEG X 6
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Soldering Tip Chisel, Bent 30° For FX-971
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Soldering
Manufacturer
American Hakko Products, Inc.
Tip Shape
Chisel, Bent 30°
Series
Height
0.030" (0.76mm)
Packaging
Bag
Width
0.060" (1.52mm)
Part Status
Active
For Use With/Related Products
FX-971
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$46.09000$46.09
5$41.81400$209.07
10$40.10400$401.04
25$37.94680$948.67
50$36.39340$1,819.67
100$35.20680$3,520.68
Manufacturers Standard Package