Soldering Tip Chisel For FX-971
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T39-D52

DigiKey Part Number
1691-T39-D52-ND
Manufacturer
Manufacturer Product Number
T39-D52
Description
TIP,CHISEL,5.2 X 10MM,FX-9701/97
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Soldering Tip Chisel For FX-971
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Chisel
Manufacturer
American Hakko Products, Inc.
Height
0.050" (1.27mm)
Series
Width
0.200" (5.08mm)
Packaging
Bag
Length
0.390" (9.91mm)
Part Status
Active
For Use With/Related Products
FX-971
Tip Type
Soldering
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 105
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$31.19000$31.19
5$28.31000$141.55
10$27.15000$271.50
25$25.68960$642.24
50$24.63780$1,231.89
100$23.62880$2,362.88
500$22.78256$11,391.28
Manufacturers Standard Package