T31-011402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T31-011402

DigiKey Part Number
1691-1242-ND
Manufacturer
Manufacturer Product Number
T31-011402
Description
TIP,BLADE,15.7MM LONG,IH,450C/84
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Soldering Tip Spatula For FX-100, FX1001
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
Packaging
Bag
Part Status
Active
Tip Type
Soldering
Tip Shape
Spatula
Height
0.080" (2.03mm)
Width
0.620" (15.75mm)
Length
0.280" (7.11mm)
Diameter
-
Tip Chip Size
-
Temperature Range
842°F (450°C)
For Use With/Related Products
FX-100, FX1001
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$128.08000$128.08
5$116.23200$581.16
10$113.38000$1,133.80
Manufacturers Standard Package