Soldering Tip Spatula For FM-203, FM-204, FM-205, FM-206, FX-951
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T15-1403

DigiKey Part Number
1691-1110-ND
Manufacturer
Manufacturer Product Number
T15-1403
Description
TIP,BLADE,21.2MM LONG,FM-2027
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Soldering Tip Spatula For FM-203, FM-204, FM-205, FM-206, FX-951
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Spatula
Manufacturer
American Hakko Products, Inc.
Height
0.079" (2.00mm)
Series
Width
0.835" (21.20mm)
Packaging
Bag
Length
0.283" (7.20mm)
Part Status
Active
For Use With/Related Products
FM-203, FM-204, FM-205, FM-206, FX-951
Tip Type
Soldering
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$171.05000$171.05
5$155.22400$776.12
10$151.62800$1,516.28
Manufacturers Standard Package