
T15-1402 | |
|---|---|
DigiKey Part Number | 1691-1109-ND |
Manufacturer | |
Manufacturer Product Number | T15-1402 |
Description | TIP,BLADE,15.7MM LONG,FM-2027 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Spatula For FM-203, FM-204, FM-205, FM-206, FX-951 |
Datasheet | Datasheet |
Category | Tip Shape Spatula |
Manufacturer American Hakko Products, Inc. | Height 0.079" (2.00mm) |
Series | Width 0.618" (15.70mm) |
Packaging Bag | Length 0.283" (7.20mm) |
Part Status Active | For Use With/Related Products FM-203, FM-204, FM-205, FM-206, FX-951 |
Tip Type Soldering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $168.95000 | $168.95 |
| 5 | $153.32400 | $766.62 |
| 10 | $149.77100 | $1,497.71 |









