
FX1001-51 | |
|---|---|
DigiKey Part Number | 1691-1233-ND |
Manufacturer | |
Manufacturer Product Number | FX1001-51 |
Description | CONNECTOR ASSY,IH,SDRG,HANDPIECE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Iron 50W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Iron | |
Tip Temperature | Up to 842°F (450°C) | |
Tip Type | Not Included | |
Workstand | Not Included | |
Tip Diameter | - | |
Power (Watts) | 50W | |
Features | - | |
Voltage - Input | - | |
Includes | Cord | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | FX-100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $157.52000 | $157.52 |
| 5 | $142.95600 | $714.78 |
| 10 | $139.15600 | $1,391.56 |

















