Soldering Tip Knife 45° For FM-2032
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T30-KN

DigiKey Part Number
1691-1201-ND
Manufacturer
Manufacturer Product Number
T30-KN
Description
TIP, KNIFE, 1.4MM / 45 X 8.5MM,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Soldering Tip Knife 45° For FM-2032
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Knife 45°
Manufacturer
American Hakko Products, Inc.
Height
0.031" (0.80mm)
Series
Width
0.055" (1.40mm)
Packaging
Bag
Length
0.335" (8.50mm)
Part Status
Active
For Use With/Related Products
FM-2032
Tip Type
Soldering
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$80.71000$80.71
5$73.24800$366.24
10$70.24900$702.49
25$66.47120$1,661.78
50$65.68960$3,284.48
Manufacturers Standard Package