
T30-KU | |
|---|---|
DigiKey Part Number | 1691-1202-ND |
Manufacturer | |
Manufacturer Product Number | T30-KU |
Description | TIP, KNIFE, 1.8MM / 45 X 6MM, MI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Knife 45° For FM-2032 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Knife 45° | |
Height | 0.039" (1.00mm) | |
Width | 0.071" (1.80mm) | |
Length | 0.236" (6.00mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | FM-2032 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.84000 | $80.84 |
| 5 | $73.37000 | $366.85 |
| 10 | $70.36500 | $703.65 |
| 25 | $67.77200 | $1,694.30 |





