
T30-I | |
|---|---|
DigiKey Part Number | 1691-1199-ND |
Manufacturer | |
Manufacturer Product Number | T30-I |
Description | TIP, CONICAL, R0.1 X 6MM, MICRO, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical For FM-2032 |
Datasheet | Datasheet |
Category | Tip Type Soldering |
Manufacturer American Hakko Products, Inc. | Tip Shape Conical |
Series | Length 0.236" (6.00mm) |
Packaging Bag | Diameter 0.004" (0.10mm) OD |
Part Status Active | For Use With/Related Products FM-2032 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.57000 | $74.57 |
| 5 | $67.67200 | $338.36 |
| 10 | $64.90100 | $649.01 |
| 25 | $61.41080 | $1,535.27 |
| 50 | $60.19980 | $3,009.99 |









