T19-D5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T19-D5

DigiKey Part Number
1691-1189-ND
Manufacturer
Manufacturer Product Number
T19-D5
Description
TIP,5D,FX-601
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Soldering Tip Chisel For FM-2030, FM-2031
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
Packaging
Bag
Part Status
Active
Tip Type
Soldering
Tip Shape
Chisel
Height
0.039" (1.00mm)
Width
0.197" (5.00mm)
Length
0.709" (18.00mm)
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
FM-2030, FM-2031
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$27.59000$27.59
5$25.03400$125.17
10$24.00700$240.07
25$22.71640$567.91
50$21.78620$1,089.31
100$20.89420$2,089.42
500$20.37472$10,187.36
Manufacturers Standard Package