
FM2031-02 | |
|---|---|
DigiKey Part Number | FM2031-02-ND |
Manufacturer | |
Manufacturer Product Number | FM2031-02 |
Description | CK,HD,SDRG,N2,24V-140W,W/FH-200, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Iron 140W 24V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Iron | |
Tip Temperature | 392°F ~ 932°F (200°C ~ 500°C) | |
Tip Type | Not Included | |
Workstand | Not Included | |
Tip Diameter | - | |
Power (Watts) | 140W | |
Features | Nitrogen Compatible, Sleep Mode | |
Voltage - Input | 24V | |
Includes | Cable, Heat Resistant Pad | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | FM-203, FM-206 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $487.49000 | $487.49 |


