FM2030-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM2030-01

DigiKey Part Number
FM2030-01-ND
Manufacturer
Manufacturer Product Number
FM2030-01
Description
CONNECTOR ASSY,HD,SDRG,HANDPIECE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Handpiece 140W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Handpiece
Tip Temperature
-
Tip Type
Not Included
Workstand
Not Included
Tip Diameter
-
Power (Watts)
140W
Features
-
Voltage - Input
-
Includes
-
Input Connector
-
Region Utilized
-
For Use With/Related Products
FM-203, FM-206
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$189.59000$189.59
5$172.05400$860.27
10$171.13900$1,711.39
Manufacturers Standard Package