
FM2031-01 | |
|---|---|
DigiKey Part Number | FM2031-01-ND |
Manufacturer | |
Manufacturer Product Number | FM2031-01 |
Description | CONNECTOR ASSY,HD,SDRG,N2,HANDPI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Handpiece |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Handpiece | |
Tip Temperature | - | |
Tip Type | Not Included | |
Workstand | Not Included | |
Tip Diameter | - | |
Power (Watts) | - | |
Features | - | |
Voltage - Input | - | |
Includes | - | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | FM-203, FM-206 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $363.67000 | $363.67 |


