Soldering Tip Bevel 60° For FX-600, FX-8801, FX-907, FX-900M, FX-913
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T18-CF1

DigiKey Part Number
T18-CF1-ND
Manufacturer
Manufacturer Product Number
T18-CF1
Description
TIP,1CF,FX-8801,907/900M/913
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Soldering Tip Bevel 60° For FX-600, FX-8801, FX-907, FX-900M, FX-913
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Bevel 60°
Manufacturer
American Hakko Products, Inc.
Height
0.039" (1.00mm)
Series
Width
0.039" (1.00mm)
Packaging
Bulk
Length
0.531" (13.50mm)
Part Status
Active
For Use With/Related Products
FX-600, FX-8801, FX-907, FX-900M, FX-913
Tip Type
Soldering
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$15.89000$15.89
5$14.42400$72.12
10$13.83300$138.33
25$13.08880$327.22
50$12.55280$627.64
100$12.03890$1,203.89
500$10.92508$5,462.54
Manufacturers Standard Package