
T18-CF3 | |
|---|---|
DigiKey Part Number | T18-CF3-ND |
Manufacturer | |
Manufacturer Product Number | T18-CF3 |
Description | TIP,3CF,FX-8801,907/900M/913 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Bevel 45° For FX-600, FX-8801, FX-907, FX-900M, FX-913 |
Category | Tip Type Soldering |
Manufacturer American Hakko Products, Inc. | Tip Shape Bevel 45° |
Series | Width 0.118" (3.00mm) |
Packaging Bulk | Length 0.571" (14.50mm) |
Part Status Active | For Use With/Related Products FX-600, FX-8801, FX-907, FX-900M, FX-913 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.91000 | $13.91 |
| 5 | $12.63000 | $63.15 |
| 10 | $12.11200 | $121.12 |
| 25 | $11.46160 | $286.54 |
| 50 | $10.99220 | $549.61 |
| 100 | $10.54210 | $1,054.21 |
| 500 | $9.56672 | $4,783.36 |









