Soldering Tip Bevel 45° For 900M, 907, 913, FX-600, FX-8801
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T18-C05

DigiKey Part Number
1691-1168-ND
Manufacturer
Manufacturer Product Number
T18-C05
Description
TIP,0.5C,FX-8801/907/900M/913
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Soldering Tip Bevel 45° For 900M, 907, 913, FX-600, FX-8801
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Bevel 45°
Manufacturer
American Hakko Products, Inc.
Height
0.020" (0.50mm)
Series
Width
0.020" (0.51mm)
Packaging
Bag
Length
0.531" (13.50mm)
Part Status
Active
For Use With/Related Products
900M, 907, 913, FX-600, FX-8801
Tip Type
Soldering
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$18.33000$18.33
5$16.63600$83.18
10$15.95500$159.55
25$15.09640$377.41
50$14.47820$723.91
100$13.88550$1,388.55
500$12.60076$6,300.38
Manufacturers Standard Package