
T15-1603 | |
|---|---|
DigiKey Part Number | 1691-1111-ND |
Manufacturer | |
Manufacturer Product Number | T15-1603 |
Description | TIP,CHISEL,1.5 X 17MM,FM-2027 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For FM-203, FM-204, FM-205, FM-206, FX-951 |
Datasheet | Datasheet |
Category | Tip Shape Chisel |
Manufacturer American Hakko Products, Inc. | Height 0.047" (1.19mm) |
Series | Width 0.059" (1.50mm) |
Packaging Bag | Length 0.669" (17.00mm) |
Part Status Active | For Use With/Related Products FM-203, FM-204, FM-205, FM-206, FX-951 |
Tip Type Soldering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.85000 | $48.85 |
| 5 | $44.32800 | $221.64 |
| 10 | $42.51200 | $425.12 |
| 25 | $40.22640 | $1,005.66 |
| 50 | $38.57900 | $1,928.95 |
| 100 | $37.54480 | $3,754.48 |











