
T15-B | |
|---|---|
DigiKey Part Number | 1691-1113-ND |
Manufacturer | |
Manufacturer Product Number | T15-B |
Description | TIP,CONICAL,R0.2 X 7.5MM,FM-2027 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical For FM-203, FM-204, FM-205, FM-206, FX-951 |
Datasheet | Datasheet |
Category | Tip Type Soldering |
Manufacturer American Hakko Products, Inc. | Tip Shape Conical |
Series | Length 0.295" (7.50mm) |
Packaging Bag | Diameter 0.008" (0.20mm) OD |
Part Status Active | For Use With/Related Products FM-203, FM-204, FM-205, FM-206, FX-951 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.22000 | $25.22 |
| 5 | $22.88600 | $114.43 |
| 10 | $21.94900 | $219.49 |
| 25 | $20.76920 | $519.23 |
| 50 | $19.91880 | $995.94 |
| 100 | $19.10320 | $1,910.32 |
| 500 | $17.87062 | $8,935.31 |











