T15-KF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T15-KF

DigiKey Part Number
1691-1149-ND
Manufacturer
Manufacturer Product Number
T15-KF
Description
TIP,KNIFE,4.7MM/45 X 17MM,FM-202
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Soldering Tip Knife 45° For FM-203, FM-204, FM-205, FM-206, FX-951
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
Packaging
Bag
Part Status
Active
Tip Type
Soldering
Tip Shape
Knife 45°
Height
0.094" (2.40mm)
Width
0.185" (4.70mm)
Length
0.669" (17.00mm)
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
FM-203, FM-204, FM-205, FM-206, FX-951
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$38.66000$38.66
5$35.08800$175.44
10$33.65200$336.52
25$31.84160$796.04
50$30.53780$1,526.89
100$29.76480$2,976.48
Manufacturers Standard Package