T15-1001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T15-1001

DigiKey Part Number
T15-1001-ND
Manufacturer
Manufacturer Product Number
T15-1001
Description
TIP,TUNNEL,4.6 X 5.1MM,SOIC-8,FM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Soldering Tip Tunnel For FM-203, FM-204, FM-205, FM-206, FX-951
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Tip Type
Soldering
Tip Shape
Tunnel
Height
0.090" (2.29mm)
Width
0.180" (4.57mm)
Length
0.200" (5.08mm)
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
FM-203, FM-204, FM-205, FM-206, FX-951
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$90.99000$90.99
5$82.57200$412.86
10$79.19000$791.90
25$77.45960$1,936.49
Manufacturers Standard Package