Soldering Tip Bevel 45° For FM-203, FM-204, FM-205, FM-206, FX-951
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T15-C4

DigiKey Part Number
1691-1125-ND
Manufacturer
Manufacturer Product Number
T15-C4
Description
TIP,BEVEL,4MM/45 X 11.5MM,FM-202
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Soldering Tip Bevel 45° For FM-203, FM-204, FM-205, FM-206, FX-951
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Bevel 45°
Manufacturer
American Hakko Products, Inc.
Height
0.157" (4.00mm)
Series
Width
0.157" (4.00mm)
Packaging
Bag
Length
0.453" (11.50mm)
Part Status
Active
For Use With/Related Products
FM-203, FM-204, FM-205, FM-206, FX-951
Tip Type
Soldering
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$25.22000$25.22
5$22.88600$114.43
10$21.94900$219.49
25$20.76920$519.23
50$19.91880$995.94
100$19.10320$1,910.32
500$17.87062$8,935.31
Manufacturers Standard Package